Rubycon 50MR103KA11632 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 1.6 |
| Manufacturer Series | MR |
| Capacitance | 0.01 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MR |
| Height | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 50MR103KA11632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.