Rubycon 50MS50.22MEFCT54X5 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | MS5 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50MS50.22MEFCT54X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.