
Radial aluminum electrolytic capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 6.3mm diameter and 5mm height with a 2.5mm lead pitch. Offers 31mA ripple current, 3µA leakage current, and 1000 hours of life at 85°C. Through-hole mounting with a minimum operating temperature of -40°C.
Rubycon 50MS510MEFC6.3X5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15.9R |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | MS5 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50MS510MEFC6.3X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.