100µF, 50V polarized aluminum electrolytic capacitor designed for surface-mount applications. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This two-terminal component has a compact form factor with dimensions of 10.3mm x 10.3mm x 10.5mm.
Rubycon 50PEV100M10X10.5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 50PEV100M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.