Rubycon 50PK1MEFC5X11 technical specifications.
| Capacitance | 1uF |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50PK1MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.