Rubycon 50PK3.3MEFCTA5X11 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | PK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50PK3.3MEFCTA5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.