Rubycon's 50PX22MEFC5X11 is a 2.2uF, 50V radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a diameter of 5mm and a height of 11mm. The capacitor is RoHS compliant and has a ripple current of 70mA. It is available in bulk packaging with 3000 units per package.
Rubycon 50PX22MEFC5X11 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50PX22MEFC5X11 to view detailed technical specifications.
No datasheet is available for this part.