Rubycon 50PX470MT810X20 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2Hour |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50PX470MT810X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.