High-performance aluminum polymer hybrid capacitor, 100µF capacitance, 50VDC rated voltage, with a ±20% tolerance. Features a low ESR of 0.028 Ohms and a ripple current rating of 2000mA. Operates across a wide temperature range from -55°C to 105°C, with a maximum operating temperature of 125°C and a lifespan of 10,000 hours. This polarized radial component has two terminals, a length of 9mm, and a lead spacing of 5mm.
Rubycon 50PZE100M10X9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | PZE |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | PZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 50PZE100M10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.