100µF, 50V polarized aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum of -55°C. Features two terminals and a length of 9mm. This through-hole component offers reliable performance for general electronic applications.
Rubycon 50PZF100M10X9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 50PZF100M10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.