Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 520mA ripple current rating, 180mΩ impedance, and 2000-hour life at 130°C maximum operating temperature. This radial component has a 10mm diameter, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter, suitable for through-hole mounting. Compliant with AEC-Q200 and RoHS standards, it operates from -40°C to 130°C.
Rubycon 50RX30100M10X12.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| Ripple Current (AC) | 520mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50RX30100M10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.