Rubycon 50RX30100MEFG10X12.5 technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Tolerance | 20% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50RX30100MEFG10X12.5 to view detailed technical specifications.
No datasheet is available for this part.