Aluminum electrolytic capacitor, 10µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a radial package with an 8mm diameter and 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Offers 200mA ripple current, 3µA leakage current, and 600mΩ impedance. Rated for 2000 hours at 130°C maximum operating temperature, with a minimum of -40°C, and meets AEC-Q200 automotive standards.
Rubycon 50RX3010M8X11.5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 600mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50RX3010M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.