The Rubycon 50RX30220MCE10X20 is a 220uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It has a maximum impedance of 0.082 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It operates over a temperature range of -40°C to 130°C and has a lifetime of 2000 hours. The capacitor's leakage current is 110 microamps at 2 minutes and the ripple current is 890 milliamps.
Rubycon 50RX30220MCE10X20 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 890mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.082@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50RX30220MCE10X20 to view detailed technical specifications.
No datasheet is available for this part.