Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 50mA ripple current capability and operates across a wide temperature range from -40°C to 130°C. With a 3.5mm lead pitch and 8mm diameter by 11.5mm height, it is designed for through-hole mounting and provides 2000 hours of operational life.
Rubycon 50RX302R2M8X11.5 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50RX302R2M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.