Rubycon 50RX30470MG412.5X25 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 51mR |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | RX30 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50RX30470MG412.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.