Rubycon 50SGV2R2M4X6.1 technical specifications.
| Capacitance | 2.2uF |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 6.1mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50SGV2R2M4X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
