Rubycon 50SGV4R7M5X6.1 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50SGV4R7M5X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.