Cap Aluminum Lytic 0.22uF 50V 20% (4 X 5.5mm) SMD 2mA 1000h 105°C T/R
Rubycon 50SKV0R22M4X5.5 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50SKV0R22M4X5.5 to view detailed technical specifications.
No datasheet is available for this part.