Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 200mA 1000h 105°C T/R
Rubycon 50SKV100M8X10.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | SKV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50SKV100M8X10.5 to view detailed technical specifications.
No datasheet is available for this part.