Rubycon 50SKV1M4X5.5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | SKV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50SKV1M4X5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.