This 0.33uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. The ripple current rating is 3.2A, and the leakage current is 3uA at 2 minutes.
Rubycon 50SLV0R33M4X6.1 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3.2mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 4 X 6.1mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50SLV0R33M4X6.1 to view detailed technical specifications.
No datasheet is available for this part.