Cap Aluminum Lytic 4.7uF 50V 20% (5 X 4.5mm) SMD 22mA 1000h 85°C T/R
Rubycon 50SSV4R7M5X4.5 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 22mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50SSV4R7M5X4.5 to view detailed technical specifications.
No datasheet is available for this part.