
Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 10.5mm height, and 250mΩ ESR. Rated for 350mA ripple current and 3000 hours of life at 125°C. Surface mountable with SMD/SMT termination, designed for automotive applications and compliant with AEC-Q200 and RoHS standards.
Rubycon 50THV100M10X10.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | THV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50THV100M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
