
Aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating, and 20% tolerance. Features low ESR of 360mΩ and ripple current capability of 250mA. Designed for surface mount applications with a cylindrical radial construction, measuring 8mm in diameter and 10.5mm in height. Operates across a wide temperature range from -40°C to 125°C with a rated life of 3000 hours.
Rubycon 50THV47M8X10.5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | THV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50THV47M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
