
Aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, 20% tolerance. Features 10mm diameter, 10.5mm height, cylindrical construction, and surface mount radial package. Offers 670mA ripple current, 180mΩ ESR, and 2000-hour life at 105°C maximum operating temperature. AEC-Q200 qualified and RoHS compliant.
Rubycon 50TZV220M10X10.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 10.5mm |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50TZV220M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
