
Radial aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This component offers a 400mA ripple current capability and a low ESR of 250mΩ. Designed for through-hole termination, it has a 3.5mm lead pitch and a 0.6mm lead diameter, housed in an 8mm diameter by 11.5mm height radial package. Operating across a -40°C to 105°C temperature range, it provides 7000 hours of life and is RoHS compliant.
Rubycon 50YXF100M8X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50YXF100M8X11.5 to view detailed technical specifications.
No datasheet is available for this part.
