Radial aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features 20% tolerance, 170mΩ impedance, and 3µA leakage current. Rated for 4000 hours at 105°C, with a ripple current of 277.5mA. Dimensions are 8mm diameter by 11.5mm height, with a 3.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Rubycon 50YXG100MEFC8X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 170mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 277.5mA |
| RoHS Compliant | Yes |
| Series | YXG |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50YXG100MEFC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.