The 50YXH270MCA12.5X16 electrolytic capacitor from Rubycon features a capacitance of 270uF with a tolerance of 20% and a DC rated voltage of 50VDC. It has a ripple current of 1260 and a leakage current of 135uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It has a maximum impedance of 0.061 ohms at 20°C and 100kHz, and 0.2 ohms at -10°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Rubycon 50YXH270MCA12.5X16 technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1260mA |
| Leakage Current | 135@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.061@20°C@100kHz|0.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50YXH270MCA12.5X16 to view detailed technical specifications.
No datasheet is available for this part.