Rubycon 50YXJ4.7MTA5X11 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Impedance | 1.9R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | YXJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50YXJ4.7MTA5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.