Standard aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a radial package measuring 5mm in diameter and 11mm in height, with a 2mm lead pitch. Offers a ripple current of 110mA and a rated life of 10,000 hours at 105°C. Designed for through-hole mounting and supplied in bulk packaging.
Rubycon 50YXM22MEFC5X11 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | YXM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50YXM22MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
