Rubycon 50YXM2R2M5X11 technical specifications.
| Capacitance | 2.2uF |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50YXM2R2M5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.