Rubycon 50ZL1000M16X25 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Lead Free | Lead Free |
| Life (Hours) | 5Hour |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL1000M16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.