
Standard Aluminum Electrolytic Capacitor, 150µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter and 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 979mA ripple current, 61mΩ impedance, and a leakage current of 3µA. Operates from -40°C to 105°C with a 4000-hour life rating.
Rubycon 50ZL150MEFC10X12.5 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 979mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL150MEFC10X12.5 to view detailed technical specifications.
No datasheet is available for this part.
