Rubycon 50ZL330M10X23 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Life (Hours) | 4Hour |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL330M10X23 to view detailed technical specifications.
No datasheet is available for this part.