Aluminum electrolytic capacitor with 470µF capacitance and 50V voltage rating. Features a 20% tolerance, 2.05A ripple current, and 27mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Rated for 5000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting and RoHS compliant.
Rubycon 50ZL470MEFC12.5X20 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 27mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL470MEFC12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.