Rubycon 50ZL560M12.5X25 technical specifications.
| Capacitance | 560uF |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL560M12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.