Rubycon 50ZL820M12.5X35 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZL820M12.5X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.