Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 21mΩ impedance, and 3.01A ripple current. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm in diameter and 25mm in height. Designed for through-hole mounting with a 10000-hour life at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Rubycon 50ZLH1000MEFC16X25 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.01A |
| Ripple Current (AC) | 3.01A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH1000MEFC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.