
Standard aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter and 11.5mm height, a 3.5mm lead pitch, and 0.6mm lead diameter. Operates within a -40°C to 105°C temperature range, offering 8000 hours of life at rated conditions. Ripple current handling capacity is 724mA, with a leakage current of 3µA. RoHS compliant and supplied in bulk packaging.
Rubycon 50ZLH100MEFC8X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 74mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 724mA |
| Ripple Current (AC) | 724mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH100MEFC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
