Rubycon 50ZLH100MT78X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 74mR |
| Height - Seated (Max) | 0.512inch |
| Impedance | 74mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 362mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH100MT78X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.