Rubycon 50ZLH120MFA8X16 technical specifications.
| Capacitance | 120uF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH120MFA8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.