Rubycon 50ZLH220MT810X16 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 42mR |
| Life (Hours) | 10Hour |
| Mount | Radial |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH220MT810X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.