
Standard aluminum electrolytic capacitor, 27µF capacitance, 50VDC rated voltage, with a ±20% tolerance. Features a 238mA ripple current capability, 6000-hour lifetime at 105°C, and low ESR. This through-hole component has a radial termination style with a 5mm terminal pitch and a 0.5mm lead diameter. Dimensions are 5mm diameter by 11mm height, with a seated plane height of 13.5mm. Operating temperature range is -40°C to 105°C.
Rubycon 50ZLH27MEFCFA5X11 technical specifications.
| Wire Form | Lead Cut and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Seated Plane Height (mm) | 13.5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 27uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 238mA |
| Leakage Current | 13.5@2MinuA |
| Lifetime | 6000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.34@20°C@100kHz|1.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50ZLH27MEFCFA5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.