Aluminum electrolytic capacitor with 330µF capacitance and 50V voltage rating. Features 20% tolerance, 10mm diameter, 23mm height, and 5mm lead pitch. Rated for 105°C maximum operating temperature and 10,000 hours of life. Offers 1.87A ripple current and 28mΩ impedance. Through-hole mounting with radial termination.
Rubycon 50ZLH330MEFC10X23 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 23mm |
| Impedance | 28mR |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLH330MEFC10X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.