Rubycon 50ZLJ1000MGC16X25 technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 22mR |
| Life (Hours) | 10Hour |
| Ripple Current | 3.51A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLJ1000MGC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.