
High-performance radial aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 950mA ripple current capability, and low impedance of 120mΩ. Designed for through-hole mounting with a 3.5mm lead pitch and 8mm diameter by 11.5mm height. Offers a long operational life of 9000 hours at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Rubycon 50ZLJ100M8X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLJ100M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.