Radial aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter by 16mm height radial package with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Offers a ripple current of 1.65A, low impedance of 53mΩ, and a leakage current of 3µA. Designed for operation from -40°C to 105°C with a lifespan of 10,000 hours. RoHS compliant and supplied in bulk packaging.
Rubycon 50ZLJ220M10X16 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.65A |
| Ripple Current (AC) | 1.65A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 50ZLJ220M10X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.