
Aluminum electrolytic capacitor with 220µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 125mA ripple current, and a 3000-hour life at 105°C. Radial package measures 8mm in diameter and 5mm in height, with a 2.5mm lead pitch. Operating temperature range is -40°C to 105°C.
Rubycon 6.3ML220MEFC8X5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| Ripple Current (AC) | 125mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3ML220MEFC8X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
