Radial aluminum electrolytic capacitor with 100µF capacitance and 6.3V voltage rating. Features 20% tolerance, 3.45Ω ESR, and 62mA ripple current. Designed for through-hole mounting with a 2.5mm lead pitch and 0.45mm lead diameter. Operates from -40°C to 85°C with a 1000-hour life rating at 85°C. Dimensions are 6.3mm diameter by 5mm height.
Rubycon 6.3MS5100MEFC6.3X5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.45R |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 62mA |
| RoHS Compliant | Yes |
| Series | MS5 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 6.3MS5100MEFC6.3X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.